Bourns 4816P-T01-100LF

Res Thick Film NET 10 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
$ 0.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T01-100LF.

Farnell

Datasheet4 pages6 years ago
Datasheet3 pages11 years ago
Datasheet3 pages15 years ago
Datasheet2 pages21 years ago
Datasheet4 pages27 years ago
Datasheet1 page29 years ago

element14 APAC

Electro Sonic

Arrow.cn

_legacy Avnet

Inventory History

3 month trend:
-10.91%

CAD Models

Download Bourns 4816P-T01-100LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.798
$ 0.766
$ 0.766
Stock
79,799
127,261
127,261
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Molded
SOIC
SOIC
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components742C163100JP
Res Thick Film Array 10 Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R
Res Thick Film Network 10 Ohm 5% ±200ppm/°C ISOL Molded 16-Pin 1506 Convex SMD Paper T/R
PanasonicEXB-N8V100JX
Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R
PanasonicEXB-U34100JV
Res Thick Film Array 10 Ohm 5% ±200ppm/C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Automotive T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount
Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R

Descriptions

Descriptions of Bourns 4816P-T01-100LF provided by its distributors.

Res Thick Film NET 10 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 10ohm, 50V, 250ppm/Cel, Surface Mount, 2244
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 10Ohm ±250ppm/C
8 10Ω 160mW ±250ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
RESISTOR NETWORK, 10R; Resistance: 10ohm; Product Range: 4800P Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: SOIC; No. of Pins: 16Pins; Voltage Rating: 50V; Power Rating per Element: 16
Res N/W, Isolated, 10R, 50V, Soic; Resistance:10Ohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Soic; Resistance Tolerance:± 1Ohm; Voltage Rating:50V; Power Rating Per Resistor:160Mw Rohs Compliant: Yes |Bourns, Inc. 4816P-T01-100LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P-T01-100LF.