Bourns 4814P-T01-100

Resistor Network, thick Film, 10Ohms, 50Wv, -250, 250Ppm-Tc, 3930-Case |Bourns, Inc. 4814P-T01-100
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4814P-T01-100.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.735
$ 0.735
Stock
26,249
29,222
Authorized Distributors
5
6
Resistance
10 Ω
10 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
7
7
Tolerance
1 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Bourns 4814P-T01-100 provided by its distributors.

Resistor Network, thick Film,10Ohms,50Wv,-250,250Ppm-Tc,3930-Case |Bourns, Inc. 4814P-T01-100
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 10ohm, 50V, 250ppm/Cel, Surface Mount, 2239
Resistor Networks & Arrays 10ohm 2% 14Pin
RNET-THK FILM SMD MED BODY | Bourns 4814P-T01-100

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.