
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-3386V-1-254LF-ND | 199 | 1 | Tube | ||||||||
| Newark | 3386V-1-254LF | 0 | 200 | |||||||||
| Onlinecomponents.com | 3386V-1-254LF | 0 | 100 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 3386V-1-254LF | 0 | 200 | Bulk | 6h | |||||||
| Avnet | 3386V-1-254LF | 0 | 200 | 16h |
Descriptions of Bourns 3386V-1-254LF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: