TT Electronics 72PR250KLF

250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
$ 0.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 72PR250KLF.

IHS

Datasheet5 pages5 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TT Electronics 72PR250KLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-10-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cermet trimmer potentiometer, 250 kΩ, 0.5 W, THT, on top, 3386P-1-254LF
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 50mW 85C
Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, 1 Turn(s)
TT Electronics91AR250KLF
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 91AR250KLF
Trimmer Potentiometers 250Kohms 10mm Rnd Top adj
Trimmer Potentiometers 250Kohms 10mm Rnd Top adj

Descriptions

Descriptions of TT Electronics 72PR250KLF provided by its distributors.

250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Trimmer, Cermet, 0.5W, 250000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
72 Series 3/8 inch Square 250 kOhm ±10 % Single-Turn Trimming Potentiometer
Pot, Trim, 250Kohm, 1Turn, 10%, Thd; Tra |Tt Electronics/bi Technologies 72PR250KLF
Trimmer Resistors - Through Hole 3/8 Squ 250K 10%
TRIMMER 250K OHM 0.5W PC PIN TOP
Single Turn Trimmer, 72P-3, RoHS
TT Electronics SCT
Single Turn Thru Hole Trimmers 3/8 Squ 250K 10%
250kΩ ±10% 500mW ±100ppm/°C Linear TH 4.75mm H

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI