
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 3386V-1-254 | 0 | 200 | |||||||||
| Onlinecomponents.com | 3386V-1-254 | 0 | 100 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 3386V-1-254 | 0 | 200 | Bulk | 20h | |||||||
| Master Electronics | 3386V-1-254 | 0 | 100 | |||||||||
| Avnet | 3386V-1-254 | 0 | 200 | 9h |
Descriptions of Bourns 3386V-1-254 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: