Bourns 3386F-1-254LF

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 50mW 85C
$ 0.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3386F-1-254LF.

IHS

Datasheet4 pages3 years ago

Farnell

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
-26.33%

Alternate Parts

Price @ 1000
$ 0.731
$ 1.28
$ 1.28
Stock
52,740
14,152
14,152
Authorized Distributors
6
6
6
Resistance
250 kΩ
250 kΩ
250 kΩ
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
In a Tube of 50, 250kO Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns 3386 Series
Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics72PR250KLF
250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
TT Electronics91AR250KLF
Trimmer, Cermet, 0.5W, 250000ohm, 250V, 20% +/-Tol, 1 Turn(s)
Trimmer Potentiometers 250Kohms 10mm Rnd Top adj

Descriptions

Descriptions of Bourns 3386F-1-254LF provided by its distributors.

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 50mW 85C
Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 3/8 250Kohms 10% 0.5Watts Square
3/8" SQ, THRU-HOLE, TRIMMER, 250 KILOHMS, CERMET, SINGLE TURN
Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
Resistance kOhm = 250 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3386 / Length mm = 9.5 / Width mm = 9.5 / Height mm = 4.8

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3386F-1-254LF.