
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 3352K-1-254LF | 0 | 125 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 3352K-1-254LF | 0 | 500 | Bulk | 19h | |||||||
| Master Electronics | 3352K-1-254LF | 0 | 125 | |||||||||
| Avnet | 3352K-1-254LF | 0 | 500 | 8h | ||||||||
| Run Hong Electronics | 3352K-1-254LF | 5,056 | 17h |
Descriptions of Bourns 3352K-1-254LF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: