Bourns 3352K-1-254

Resistor Cermet Trimmer 250k Ohm 20% 1/2W (8.89 X 7.62 X 3.81 mm) 1 Turn Pin Through Hole Bag
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352K-1-254.

Master Electronics

Datasheet3 pages3 years ago
Datasheet1 page12 years ago

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.02
$ 1.685
Stock
148
7,671
Authorized Distributors
4
4
Resistance
250 kΩ
250 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
PC Pins
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 250000ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount
270 kOhms 1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Fixed Resistor, Thin Film, 0.6W, 243000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial Axial Military MIL-R-10509/7RN55 0.090Diax0.240L 2.29mmx6.10mm 0.125W 1/8W 250kOhms ±25ppm/C
Fixed Resistor, Metal Film, 0.25W, 250000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
OhmiteOF274JE
Fixed Resistor, Carbon Composition, 0.5W, 270000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Bourns 3352K-1-254 provided by its distributors.

Resistor Cermet Trimmer 250k Ohm 20% 1/2W (8.89 X 7.62 X 3.81 mm) 1 Turn Pin Through Hole Bag
Trimmer, Cermet, 0.5W, 250000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 3/8 RND 250KOHMS 20% 0.5WATTS
TRIMMER - 3/8 RD ST CERMET, BULK, BAG PACKAGING
THUMBWHEEL POT 250K OHM 0.5W SID

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.