Bourns 3352E-1-254LF

Res Cermet Trimmer 250K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
$ 1.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352E-1-254LF.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Master Electronics

DigiKey

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.772
$ 1.846
Stock
21,724
12,218
Authorized Distributors
5
6
Resistance
250 kΩ
250 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
PC Pins
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT Electronics91AR250KLF
Trimmer, Cermet, 0.5W, 250000ohm, 250V, 20% +/-Tol, 1 Turn(s)
Res Cermet Trimmer 250K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 7.62 X 9.53mm) Pin Thru-Hole Bag
Res Cermet Trimmer 250K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag
Res Cermet Trimmer 250K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
TT Electronics72PR250KLF
250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Trimmer Potentiometers 250Kohms 10mm Rnd Top adj

Descriptions

Descriptions of Bourns 3352E-1-254LF provided by its distributors.

Res Cermet Trimmer 250K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.5W, 250000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
3/8" ROUND, THRU-HOLE, TRIMMER, 250 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
Single-Turn Trimmer Potentiometers 3/8 round 250Kohms 0.5watt 20% PBfree

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.