Bourns 3329S-1-105

Trimmer, Cermet, 0.5W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 2.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329S-1-105.

IHS

Datasheet3 pages3 years ago

Master Electronics

Arrow Electronics

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.375
$ 2.15
Stock
7,146
4,526
Authorized Distributors
3
6
Resistance
1 MΩ
1 MΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsRJ26FW105
Res Cermet Trimmer 1M Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.25W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Cermet Active ROHS3Compliant PC Pins Trimmer Potentiometer ±10% 500mW 125C 300V
TE Connectivity1623902-5
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.8mm (6.8 X 4.8 X 6.95mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.09W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TE Connectivity1-1623838-6
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.7mm (9.5 X 4.95 X 9.5mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns 3329S-1-105 provided by its distributors.

Trimmer, Cermet, 0.5W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res,Cermet,1Mohms,500Mwvdc,10+/-% Tol,-100,100Ppm-Tc Rohs Compliant: No
Single-Turn Trimmer Potentiometers 1/4 RND 1MOHMS 10% 0.5WATTS
TRIMMER 1M OHM 0.5W PC PIN SIDE
TRIMMER - 1/4 RD ST CERMETTUBETUBE PACKAGING
TRIMPOT 1.0M OHM 1/4" SQ CER ST

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.