Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RJ26FW105

Res Cermet Trimmer 1M Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube

$ 4.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RJ26FW105.

IHS

Datasheet2 pages7 years ago

Master Electronics

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-20.00%

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2003-11-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Trimmer, Cermet, 0.25W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 1M Ohm 10% 3/4W 15Turn 2.36mm Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TE Connectivity1623902-5
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.8mm (6.8 X 4.8 X 6.95mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.09W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 1M Ohm 20% 0.06W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns RJ26FW105 provided by its distributors.

Res Cermet Trimmer 1M Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube
TRIMMER, CERMET, REST 1 MEGOHMS, PCB, PWR-RTG 0.25W, DIM 0.25INLX0.17INWX0.25INH
Trimmer, Cermet, 0.25W, 1e+06ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer Potentiometer 1Mohm 12Turn Pcb; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:1Mohm; Potentiometer Mounting:Through Hole; No. Of Turns:12Turns; Product Range:Rj26 Series; Msl:-Rohs Compliant: No |Bourns, Inc. RJ26FW105

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.