TE Connectivity 1-1623838-6

Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.7mm (9.5 X 4.95 X 9.5mm) Pin Thru-Hole
$ 0.792
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1623838-6.

IHS

Datasheet1 page16 years ago

Master Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.09W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.2W, 1000000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TE Connectivity1-1623895-0
Trimmer, Cermet, 0.2W, 1000000ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TE Connectivity1623902-5
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.8mm (6.8 X 4.8 X 6.95mm) Pin Thru-Hole Tube
PanasonicEVM-EAGA00B16
Potentiometer, Cermet, 0.3W, 1000000ohm, 100V, 25% +/-Tol, 200ppm/Cel, 3225
TE Connectivity1623902-5
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.8mm (6.8 X 4.8 X 6.95mm) Pin Thru-Hole Tube
TE Connectivity409HA105M
Res Cermet Trimmer 1M Ohm 20% 1/2W 1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole
TE Connectivity409VA105M
Res Cermet Trimmer 1M Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole

Descriptions

Descriptions of TE Connectivity 1-1623838-6 provided by its distributors.

Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.7mm (9.5 X 4.95 X 9.5mm) Pin Thru-Hole
Trimmer, Cermet, 0.5W, 1000000Ohm, 10% +/-Tol, 1 Turn(S)
TRIMMER, 1M, 0.5W, 1TURNS; Track Resistance: 1Mohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: 4295 Series; Power Rating: 500mW; Resistance Tolerance: ± 10%; Temperature Coefficient: ± 250ppm/°C;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623838-6 .
  • 404806393016