Bourns 3266Y-1-105

Trimmer, Cermet, 0.25W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266Y-1-105.

Official Datasheet11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3266Y-1-105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.68
$ 1.99
Stock
7,939
65,360
Authorized Distributors
6
6
Resistance
1 MΩ
1 MΩ
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

BournsRJ26FW105
Res Cermet Trimmer 1M Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 1M Ohm 10% 3/4W 15Turn 2.36mm Pin Thru-Hole Tube
TE Connectivity1623902-5
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.8mm (6.8 X 4.8 X 6.95mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.09W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 1M Ohm 20% 0.06W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 3266Y-1-105 provided by its distributors.

Trimmer, Cermet, 0.25W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Multi-Turn Trimmer Potentiometers 1/4 1Mohms 10% SQ W/Standoff Sealed
±10% ±100ppm/℃ 250mW 1MΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer, Potentiometer, 1Mohm 12Turn Thru Hole; Adjustment Type:Top; Leaded Process Compatible:No; No. Of Turns:12; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C To +150°C Rohs Compliant: No |Bourns, Inc. 3266Y-1-105

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.