Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3386X-DF6-105LF

Cermet Active ROHS3Compliant PC Pins Trimmer Potentiometer ±10% 500mW 125C 300V
$ 1.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3386X-DF6-105LF.

Master Electronics

Datasheet3 pages10 years ago
Datasheet4 pages1 year ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3386X-DF6-105LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Trimmer, Cermet, 0.09W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, 1 Turn(s)
Trimmer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, 1 Turn(s)
Res Cermet Trimmer 1M Ohms ±10% 1/2W 1 Turns (9.53 X 9.53 X 4.83mm) Solder Through Hole Tube
TE Connectivity1623902-5
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.8mm (6.8 X 4.8 X 6.95mm) Pin Thru-Hole Tube
TE Connectivity1-1623838-6
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.7mm (9.5 X 4.95 X 9.5mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns 3386X-DF6-105LF provided by its distributors.

Cermet Active ROHS3Compliant PC Pins Trimmer Potentiometer ±10% 500mW 125C 300V
±10% ±100ppm/℃ 500mW 1MΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER, POT, 1M, 1TURN, TH; Trimpot Typ; TRIMMER, POT, 1M, 1TURN, TH; Trimpot Type: Single Turn; Element Material: Cermet; Adjustment Type: Side Adjust; Track Resistance: 1Mohm; Potentiometer Mounting: Through Hole; No. of T

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.