
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 3269W-1-103 | 460 | 20 | |||||||||
| Onlinecomponents.com | 3269W-1-103 | 463 | 10 | Bulk | ||||||||
| Master Electronics | 3269W-1-103 | 463 | 10 | |||||||||
| DigiKey | 3269W-1-103-ND | 15 | 1 | Tube | ||||||||
| TTI | 3269W-1-103 | 25 | 25 | Tube | 6h |
Download Bourns 3269W-1-103 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns 3269W-1-103 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: