What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3224G-1-103E

On a Reel of 500, 10kO SMD Trimmer Potentiometer 0.25W Side Adjust Bourns 3224 Series
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224G-1-103E.

IHS

Datasheet3 pages2 years ago

Master Electronics

Newark

Farnell

iiiC

Inventory History

3 month trend:
-1.87%

CAD Models

Download Bourns 3224G-1-103E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525
Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525
TT Electronics84WR10KLFTR
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
TT Electronics84WR10KLF
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
TT Electronics84PR10KLFTR
Res Cermet Trimmer 10K Ohm 10% 0.25W 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SMD T/R

Descriptions

Descriptions of Bourns 3224G-1-103E provided by its distributors.

On a Reel of 500, 10kO SMD Trimmer Potentiometer 0.25W Side Adjust Bourns 3224 Series
Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
Trimmer, Multi Turn, Cermet, Side Adjust, 10 kohm, Surface Mount, 12 Turns
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD T/R
SMD Multi-Turn Trimmer Potentiometers 4mm 10Kohms 10% Square Cermet Sealed
TRImmER, POTENTIOMETER 10KOHM 11TURN SMD; Track Resistance:10kohm; No. of Turns:12Turns; Potentiometer Mounting:Surface Mount Device; Product Range:3224G Series; Power Rating:250mW; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019)
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Side / Number of Turns = 12 / Orientation = Right Angle / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Series = 3224 / Length mm = 4.6 / Width mm = 4.8 / Height mm = 3.9

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3224G-1-103E.
  • 3224G-1-103E...
  • 3224G1-103E