Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3224X-1-103E

Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224X-1-103E.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-21.31%

CAD Models

Download Bourns 3224X-1-103E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

On a Reel of 500, 10kO SMD Trimmer Potentiometer 0.25W Side Adjust Bourns 3224 Series
Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525
TT Electronics84WR10KLFTR
Trimmer, Multi Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 84WR10KLFTR
TT Electronics84WR10KLF
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
TT Electronics84PR10KLFTR
Res Cermet Trimmer 10K Ohm 10% 0.25W 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SMD T/R

Descriptions

Descriptions of Bourns 3224X-1-103E provided by its distributors.

Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Trimmer, Multi Turn, Cermet, Top Adjust, 10 kohm, Surface Mount, 12 Turns
SMD Multi-Turn Trimmer Potentiometers 4mm 10Kohms 10% Square Cermet Sealed
TRIMMER, CERMET, REST 10 KILOHMS, SMT,11 TURN, PWR-RTG 0.25W, TOP ADJUST
Bourns 3224X-1-103E cermet trimmer linear 0.25 W 10 kΩ 4320° 1 pc
Res Cermet Trimmer 10K Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD Embossed T/R
Avnet Japan
TRIMMER POTENTIOMETER, 10KOHM, 10%, 12TURN, SMD, FULL REEL
Adjustable Resistors – SMD; BOURNS; 3224X-1-103E; Cermet, Potentiometer; 5.08 mm; 250 mW; Surface Mount
TRIMMER, POT, 10KOHM, 10%, 12TURN, SMD, FULL REEL; Track Resistance:10kohm; No. of Turns:12; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD; Packaging:Tape & Reel
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 12 / Orientation = Straight / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Series = 3224 / Length mm = 4.8 / Width mm = 3.9 / Height mm = 5.3

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3224X-1-103 E
  • 3224X-1-103E.
  • 3224X1-103E