Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3269P-1-103LF

Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3269P-1-103LF.

element14 APAC

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

TME

Farnell

Verical

Electro Sonic

Inventory History

3 month trend:
-4.41%

Alternate Parts

Price @ 1000
$ 2.42
$ 2.216
$ 2.216
Stock
46,198
82,282
82,282
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2525
2525
2525
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
12
12
12
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-04-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TT Electronics84WR10KLFTR
Trimmer, Multi Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 84WR10KLFTR
TT Electronics84WR10KLF
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
TT Electronics84PR10KLFTR
Res Cermet Trimmer 10K Ohm 10% 0.25W 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SMD T/R
Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, SMD, on top, 3224W-1-103E
Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, SMD, on top, 3224X-1-103E
On a Reel of 500, 10kO SMD Trimmer Potentiometer 0.25W Side Adjust Bourns 3224 Series

Descriptions

Descriptions of Bourns 3269P-1-103LF provided by its distributors.

Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525
Resistor Cermet Trimmer 10K Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing Surface Mount
SMD Multi-Turn Trimmer Potentiometers 1/4 10Kohms 10% Horizontal Adjust
Trimpot Type:multi Turn; Element Material:cermet; Adjustment Type:side Adjust; Track Resistance:10Kohm; Potentiometer Mounting:surface Mount; No. Of Turns:12Turns; Product Range:3269 Series; Power Rating:250Mw; Msl:msl 3 - 168 Hours Rohs Compliant: Yes
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Side / Number of Turns = 12 / Orientation = Right Angle / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = Soldering Pins / Mounting Type = SMD / Series = 3269 / Length mm = 6.4 / Width mm = 4.3 / Height mm = 5.2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3269P-1-103LF.
  • 3269P-1-103LF..
  • 3269P1-103LF