Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3269W-1-103LF

Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, SMD, on top, 3269W-1-103LF
$ 2.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3269W-1-103LF.

IHS

Datasheet2 pages10 years ago

element14 APAC

Newark

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+8.36%

CAD Models

Download Bourns 3269W-1-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.348
$ 2.4
$ 2.4
Stock
51,146
181,940
181,940
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
12
12
12
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-04-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525
TT Electronics84WR10KLFTR
Trimmer, Multi Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 84WR10KLFTR
Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
TT Electronics84WR10KLF
Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, SMD, on top, 84WR10KLF
TT Electronics84PR10KLFTR
Res Cermet Trimmer 10K Ohm 10% 0.25W 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SMD T/R
Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914

Descriptions

Descriptions of Bourns 3269W-1-103LF provided by its distributors.

Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, SMD, on top, 3269W-1-103LF
Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Multi Turn, Cermet, Top Adjust, 10 kohm, Surface Mount, 12 Turns
TRIMMER 10K OHM 0.25W GW TOP ADJ / 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
SMD Multi-Turn Trimmer Potentiometers 1/4 10Kohms 10% Vertical Adjust
TRIMMER, CERMET, REST 10 KILOHMS, SMD,12 TURNS, PWR-RTG 0.25W
Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:12Turns; Product Range:3269 Series; Power Rating:250Mw; Msl:Msl 2 - 1 Year Rohs Compliant: Yes |Bourns 3269W-1-103LF.
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 12 / Orientation = Straight / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Series = 3269 / Length mm = 6.35 / Width mm = 4.32 / Height mm = 7.44

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3269W-1-103LF.
  • 3269W1-103LF