Bourns 3262W-1-103LF

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
$ 7.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3262W-1-103LF.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Newark

Jameco

Inventory History

3 month trend:
-7.81%

CAD Models

Download Bourns 3262W-1-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.05
$ 10.78
$ 10.78
Stock
12,835
41,403
41,403
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
PC Pin
PC Pin
Number of Turns
12
12
12
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-05-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TRIMMER, CERMET, REST 10 KILOHMS, PCB, PWR-RTG 0.25W, DIM 0.264INLX0.177INWX0.285INH
TRIMMER, CERMET, REST 10 KILOHMS, PCB, PWR-RTG 0.25W, DIM 0.264INLX0.177INWX0.285INH
1/4 Inch Square Cermet Potentiometer 10K Ohms 1/4 Watt 10% 12 Turns Thru Hole Side Adjust
TT Electronics64WR10KLF
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64XR10KLF
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64YR10KLF
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)

Descriptions

Descriptions of Bourns 3262W-1-103LF provided by its distributors.

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Resistor Trimmer 10k Ohm 10% 1/4 Watt 12 Turn 1.78mm Pin Through Hole Tube
Multi-Turn Trimmer Potentiometers 1/4 10Kohms 10% Square Cermet Sealed
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube
Trimpot Type:multi Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:through Hole; No. Of Turns:12Turns; Product Range:3262 Series; Power Rating:250Mw; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3262W-1-103 LF
  • 3262W-1-103LF.
  • 3262W1-103LF