Descriptions of Bourns 3266W-1-103LF provided by its distributors.
Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, THT, on top, 3266W-1-103LF
TRIMMER, CERMET, REST 10 KILOHMS, PCB, PWR-RTG 0.25W, DIM 0.264INLX0.177INWX0.285INH
Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
BOURNS - 3266W-1-103LF - Trimpot, Multi Turn, Cermet, Top Adjust, 10 kohm, Through Hole, 12 Turns
Square Trimpot® Series 10 Kohm 0.25 W 12 Turn Cermet Trimmer
TRIMMER 10K OHM 0.25W PC PIN / Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 1/4 10Kohms 10% SQ W/Standoff Sealed
TRIMMER,CERMET,1/4IN,10K,10%, 12 TURNS,TOP ADJUST,SEALED<AZ
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 12 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3266 / Length mm = 6.71 / Width mm = 4.5 / Height mm = 8.26