Bourns 3262W-1-103

Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 10.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3262W-1-103.

Newark

Datasheet2 pages6 years ago
Datasheet1 page15 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Datasheet1 page20 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+43.38%

Alternate Parts

Price @ 1000
$ 10.78
$ 7.05
$ 7.05
Stock
41,403
12,578
12,578
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Panel, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
PC Pin
Pin
Pin
Number of Turns
12
12
12
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2003-11-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TRIMMER 10KOHM 0.25W PC PIN SIDE
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 10K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.6 X 4.7 X 7mm) Pin Thru-Hole Tube
TE Connectivity1-1623866-0
Resistor Cermet Trimmer 10kOhm 10% 3/4W 15(Elec)/18(Mech)Turn 2.5mm Through Hole
Res Cermet Trimmer 10K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 3262W-1-103 provided by its distributors.

Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Multi-Turn Trimmer Potentiometers 1/4 10Kohms 10% Square Cermet Sealed
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 250mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Res Cermet Trimmer 10K Ohm 10% 1/4W
Trimmer Potentiometer, 10Kohm 12Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:12Turns; Power Rating:250Mw Rohs Compliant: No |Bourns, Inc. 3262W-1-103

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.