Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3266P-1-103LF

1/4 Inch Square Cermet Potentiometer 10K Ohms 1/4 Watt 10% 12 Turns Thru Hole Side Adjust
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266P-1-103LF.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages19 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

_legacy Avnet

Inventory History

3 month trend:
-17.92%

CAD Models

Download Bourns 3266P-1-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.94
$ 3.021
Stock
138,214
52,329
Authorized Distributors
6
5
Resistance
10 kΩ
10 kΩ
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TRIMMER, CERMET, REST 10 KILOHMS, PCB, PWR-RTG 0.25W, DIM 0.264INLX0.177INWX0.285INH
TRIMMER, CERMET, REST 10 KILOHMS, PCB, PWR-RTG 0.25W, DIM 0.264INLX0.177INWX0.285INH
TT Electronics64WR10KLF
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64XR10KLF
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64YR10KLF
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)

Descriptions

Descriptions of Bourns 3266P-1-103LF provided by its distributors.

1/4 Inch Square Cermet Potentiometer 10K Ohms 1/4 Watt 10% 12 Turns Thru Hole Side Adjust
TRIMMER, CERMET, SEALED,1/4 IN. SQUARE, 12-TURN, 0.25 W, 10K OHM, 10% | Bourns 3266P-1-103LF
Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Multi Turn, Cermet, Side Adjust, 10 kohm, Through Hole, 12 Turns
Res Cermet Trimmer 10K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 7.5 X 4.42mm) Pin Thru-Hole Tube
Avnet Japan
Multi-Turn Trimmer Potentiometers 1/4 10Kohms 10% SQ W/Standoff Sealed
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 12 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3266 / Length mm = 6.7 / Width mm = 7.8 / Height mm = 4.5

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3266P-1-103 LF
  • 3266P-1-103-LF
  • 3266P-1-103LF.