Bourns 3266X-1-103LF

Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, THT, lateral, 3266X-1-103LF
$ 1.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266X-1-103LF.

Newark

Datasheet3 pages6 years ago
Datasheet2 pages15 years ago
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages19 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

iiiC

Verical

Inventory History

3 month trend:
+51.69%

CAD Models

Download Bourns 3266X-1-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.991
$ 2.795
Stock
103,808
20,320
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, THT, on top, 3266W-1-103LF
TT Electronics64WR10KLF
Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, THT, on top, 64WR10KLF
Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64XR10KLF
Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, THT, lateral, 64XR10KLF
TT Electronics64YR10KLF
Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, THT, on top, 64YR10KLF
1/4 Inch Square Cermet Potentiometer 10K Ohms 1/4 Watt 10% 12 Turns Thru Hole Side Adjust

Descriptions

Descriptions of Bourns 3266X-1-103LF provided by its distributors.

Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, THT, lateral, 3266X-1-103LF
TRIMMER, CERMET, REST 10 KILOHMS, PCB, PWR-RTG 0.25W, DIM 0.264INLX0.177INWX0.285INH
Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Multi Turn, Cermet, Side Adjust, 10 kohm, Through Hole, 12 Turns
Res Cermet Trimmer 10K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
Avnet Japan
Multi-Turn Trimmer Potentiometers 1/4 10Kohms 10% SQ W/Standoff Sealed
Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:12Turns; Product Range:3266 Series; Power Rating:250Mw; Product Length:6.71Mm Rohs Compliant: Yes |Bourns, Inc. 3266X-1-103LF.
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Side / Number of Turns = 12 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3266 / Length mm = 7.73 / Width mm = 4.5 / Height mm = 7.24

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3266-X-1-103LF
  • 3266X-1-103 LF
  • 3266X-1-103-LF
  • 3266X-1-103LF.
  • 3266X1-103LF