Bourns 3262P-1-103LF

1/4" Sq, Thru-Hole, TRIMMER, 10 Kilohms, Cermet, 12 Turns, Pwr-Rtg 0.25W | Bourns 3262P-1-103LF
$ 7.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3262P-1-103LF.

Newark

Datasheet1 page12 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+166%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.13
$ 11.221
Stock
47,951
2,053
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
2525
2525
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-05-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, THT, on top, 3266W-1-103LF
Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, THT, lateral, 3266X-1-103LF
1/4 Inch Square Cermet Potentiometer 10K Ohms 1/4 Watt 10% 12 Turns Thru Hole Side Adjust
TT Electronics64XR10KLF
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR10KLF
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64YR10KLF
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)

Descriptions

Descriptions of Bourns 3262P-1-103LF provided by its distributors.

1/4" Sq, Thru-Hole, TRIMMER, 10 Kilohms, Cermet, 12 Turns, Pwr-Rtg 0.25W | Bourns 3262P-1-103LF
Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Multi-Turn Trimmer Potentiometers 1/4 10Kohms 10% Square Cermet Sealed
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.7mm) Pin Thru-Hole Tube
TRIMMER, POTENTIOMETER, 10KOHM 12TURN THRU HOLE; Track Resistance:10kohm; No. of Turns:12; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:Through Hole
Trimpot Type:multi Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:through Hole; No. Of Turns:12Turns; Product Range:3260 Series; Power Rating:250Mw; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3262P-1-103LF.