Bourns 3262P-1-103

Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 11.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3262P-1-103.

IHS

Datasheet1 page12 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.221
$ 7.13
Stock
2,053
47,951
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
2525
2525
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TRIMMER, CERMET, REST 10 KILOHMS, PCB, PWR-RTG 0.25W, DIM 0.264INLX0.177INWX0.285INH
TRIMMER, CERMET, REST 10 KILOHMS, PCB, PWR-RTG 0.25W, DIM 0.264INLX0.177INWX0.285INH
1/4 Inch Square Cermet Potentiometer 10K Ohms 1/4 Watt 10% 12 Turns Thru Hole Side Adjust
TT Electronics64XR10KLF
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR10KLF
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64YR10KLF
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)

Descriptions

Descriptions of Bourns 3262P-1-103 provided by its distributors.

Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer Resistors - Through Hole 1/4" 10Kohms 10% Square Cermet Sealed
Multi-Turn Trimmer Potentiometers 1/4 10Kohms 10% Square Cermet Sealed
Res, cermet,10Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2517-Case Rohs Compliant: No |Bourns, Inc. 3262P-1-103
SEALED,CERMET,1/4IN,12TURNS, 10K,10%,SIDE,P,BULK<AZ
TRIMMER 10KOHM 0.25W PC PIN SIDE
TRIMPOT 10K OHM 1/4" SQ CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.