Bourns 2036-23-SM-RPLF

GDT 230V 10KA 3 POLE SMD / Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Surface Mount
$ 1.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2036-23-SM-RPLF.

IHS

Datasheet5 pages3 years ago

Electro Sonic

element14 APAC

Newark

Factory Futures

Inventory History

3 month trend:
+71.94%

CAD Models

Download Bourns 2036-23-SM-RPLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.067
$ 0.759
$ 0.759
Stock
131,342
21,026
21,026
Authorized Distributors
6
4
4
Mount
Surface Mount
-
-
Case/Package
SMD/SMT
-
-
Number of Pins
-
-
-
Current Rating
-
-
-
Voltage Rating (AC)
-
-
-
Clamping Voltage
-
-
-
Peak Pulse Power
-
-
-

Supply Chain

Country of OriginCosta Rica
Introduction Date2011-01-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Conn Shrouded Header (3 Sides) HDR 10 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R
Conn Shrouded Header (3 Sides) HDR 6 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 2 Circuits
TE Connectivity7-188275-4
TE 7-188275-4 Micro-match Connector Female PCB Mount Vertical SMD Tin 2 x 2P Red
TE Connectivity3-640442-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1954097-1
Poke-in SMT connector TYCO 1954097-1, 2-contacts, AWG18-22, /800pcs/

Descriptions

Descriptions of Bourns 2036-23-SM-RPLF provided by its distributors.

GDT 230V 10KA 3 POLE SMD / Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Surface Mount
Gas Discharge Tube – GDT / Discharge Lamp; BOURNS; 2036-23-SM-RPLF; Surface Mount; 7.3 mm; 3; No SVHC
Gas Discharge Tubes 230VDC 10kADC 10AAC 2pF Solder Pad SMD
10kA ±20% 230V 3 SMD-3P Gas Discharge Tube Arresters (GDT) ROHS
GAS TUBE, 3 ELECTR, 230V, 20KA, 5 MM, SMT, REEL PACK, 2036 SERIES
Miniature 3-Pole Gas Discharge Tubes 230volts
TUBE, GAS DISCHARGE; 5MM DIA., 7.5MM LON
RS APAC
3 10KA 230V SMD-3P , 7.3mm*5mm
GAS DISCHARGE TUBE, 230V; Product Range: Mini-TRIGARD Series; DC Breakover Voltage: 230V; GDT Case Style: 3 Terminal SMD; Impulse Discharge Current: 20kA; Impulse Sparkover Voltage: 600V; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2036-23-SM-RPLF.