Molex 53398-1071

Conn Shrouded Header (3 Sides) HDR 10 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53398-1071.

Upverter

Datasheet2 pages6 years ago

Molex

Newark

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+13.23%

CAD Models

Download Molex 53398-1071 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R
Connector Wire to Board Header 8 Position 1.25mm Solder Straight SMD Embossed Tape and Reel
1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Vertical, Lead-free, 12 Circuits
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Amphenol Communications Solutions10114830-10110LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 10 positions
HIROSE ELECTRICDF13B-10P-1.25V(20)
Conn Shrouded Header (3 Sides) HDR 10 POS 1.25mm Solder ST Top Entry SMD Tube

Descriptions

Descriptions of Molex 53398-1071 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 10 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R
PicoBlade 53398 Connector Header Surface Mount 10 position 0.049" (1.25mm)
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 10 Circuits, Tape and Reel, 0.60mm PC Tail Length
1x10P 10P PicoBlade(MX 1.25) Tin 10 -40℃~+105℃ 1A 1 1.25mm Phosphor Bronze Standing paste SMD,P=1.25mm Wire To Board Connector ROHS
CONN, PCB HDR, 10POS, 1ROW, 1.25MM, SMT; Pitch Spacing:1.25mm; No. of Contacts:10Contacts; Gender:Header; Product Range:PicoBlade 53398 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:T
Pitch mm = 1.25 / Contacts = 10 / Rows = 1 / Gender = Male / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 0.6 / Current Rating A = 1 / Voltage Rating V = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Flammability Rating = UL 94V-0 / Series = PicoBlade

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 053398-1071
  • 0533981071
  • 53398-1071.
  • 53398-1071..
  • 533981071
  • 533981071.