Phoenix Mecano 04325000

Enclosure, Ip66, Euromas, Multipurpose, 75 Mm, 75 Mm, 160 Mm, Pet (Polyester), Grey Rohs Compliant: Yes |Bopla 04325000
$ 53.545
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano 04325000.

Newark

Datasheet1 page20 years ago

TME

Farnell

Related Parts

Polyester enclosure, (L x W x H) 80 x 75 x 55 mm, light gray (RAL 7035), IP66, 1590ZGRP081
Polyester enclosure, (L x W x H) 220 x 120 x 90 mm, light gray (RAL 7035), IP66, 1590ZGRP123
Polyester enclosure, (L x W x H) 110 x 75 x 55 mm, gray (RAL 7046), IP66, 1590ZGRP082
Phoenix Mecano02.060603.0/ P303
Universal housing Dark Grey 75x76mm Poly
Phoenix Mecano02.080806.0/ P305
Enclosure Material = Polyester / Protection Rating = IP66 / Fire Class = UL 94 V0 / Enclosure Colour = Grey / External Width mm = 75 / External Depth mm = 80 / External Height mm = 56.5 / Internal Width mm = 65 / Internal Depth mm = 70 / Internal Height mm = 46 / Series = Euromas
Phoenix Mecano02.080808.0/ P326
Universal housing Dark Grey 75x57mm Poly

Descriptions

Descriptions of Phoenix Mecano 04325000 provided by its distributors.

Enclosure, Ip66, Euromas, Multipurpose, 75 Mm, 75 Mm, 160 Mm, Pet (Polyester), Grey Rohs Compliant: Yes |Bopla 04325000
Bopla - 04325000
HOUSING, PLASTIC, EUROMAS; Enclosure Type: Multipurpose; Enclosure Material: Polyester (PET); External Height - Metric: 75mm; External Width - Metric: 75mm; External Depth - Metric: 160mm; IP Rating: IP66; Body Colour: Grey; NE

Manufacturer Aliases

Phoenix Mecano has several brands around the world that distributors may use as alternate names. Phoenix Mecano may also be known as the following names:

  • Phoenix Mecano – PTR HARTMANN
  • Phoenix Mecano - BOPLA
  • Phoenix Mecano - ROSE
  • Phoenix Mecano – PTR
  • Phoenix Mecano North America
  • Phoenix Mecano - ROSE+BOPLA
  • PHOENIX MECANO INC
  • PHOENIX MECANO COMPAGNY
  • Phoenix Mecano : PM USA
  • RK Rose+Krieger Phoenix Mecano
  • PTR MESSTECHNIK GMBH & CO KG
  • PHOENIX MECANO SE ASIA
  • PHOENIX MECANO MTC
  • BOPLA (PHOENIX MECANO)
  • PHOENIX MECANO (SE
  • PTR - Phoenix Mecano
  • ROSE (PHOENIX MECANO)