Phoenix Mecano 02.060603.0/ P303

Universal housing Dark Grey 75x76mm Poly

Price and Stock

DistributorSKUMinPkg
UnikeyIC02.060603.0/ P303101
4h

Inventory History

3 month trend:
-12.50%

Related Parts

Polyester enclosure, (L x W x H) 80 x 75 x 55 mm, light gray (RAL 7035), IP66, 1590ZGRP081
Polyester enclosure, (L x W x H) 110 x 75 x 55 mm, gray (RAL 7046), IP66, 1590ZGRP082
Polyester enclosure, (L x W x H) 160 x 75 x 55 mm, gray (RAL 7046), IP66, 1590ZGRP083
Phoenix Mecano04325000
Enclosure, Ip66, Euromas, Multipurpose, 75 Mm, 75 Mm, 160 Mm, Pet (Polyester), Grey Rohs Compliant: Yes |Bopla 04325000
Phoenix Mecano02.080808.0/ P326
Universal housing Dark Grey 75x57mm Poly
Phoenix Mecano02.081106.0 / P 311
Universal housing Dark Grey 75x76mm Poly

Descriptions

Descriptions of Phoenix Mecano 02.060603.0/ P303 provided by its distributors.

Universal housing Dark Grey 75x76mm Poly
Enclosure Material = Polyester / Protection Rating = IP66 / Fire Class = UL 94 V0 / Enclosure Colour = Grey / External Width mm = 55 / External Depth mm = 55 / External Height mm = 37.5 / Internal Width mm = 45.5 / Internal Depth mm = 45.5 / Internal Height mm = 26 / Series = Euromas

Manufacturer Aliases

Phoenix Mecano has several brands around the world that distributors may use as alternate names. Phoenix Mecano may also be known as the following names:

  • Phoenix Mecano – PTR HARTMANN
  • Phoenix Mecano - BOPLA
  • Phoenix Mecano - ROSE
  • Phoenix Mecano – PTR
  • Phoenix Mecano North America
  • Phoenix Mecano - ROSE+BOPLA
  • PHOENIX MECANO INC
  • PHOENIX MECANO COMPAGNY
  • Phoenix Mecano : PM USA
  • RK Rose+Krieger Phoenix Mecano
  • PTR MESSTECHNIK GMBH & CO KG
  • PHOENIX MECANO SE ASIA
  • PHOENIX MECANO MTC
  • BOPLA (PHOENIX MECANO)
  • PHOENIX MECANO (SE
  • PTR - Phoenix Mecano
  • ROSE (PHOENIX MECANO)