Phoenix Mecano 02.080806.0/ P305

Enclosure Material = Polyester / Protection Rating = IP66 / Fire Class = UL 94 V0 / Enclosure Colour = Grey /...

Submit Request for Quote

Unfortunately we do not know of any distributors for 02.080806.0/ P305. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+46.20%

Related Parts

Polyester enclosure, (L x W x H) 110 x 75 x 55 mm, gray (RAL 7046), IP66, 1590ZGRP082
Polyester enclosure, (L x W x H) 120 x 122 x 91 mm, light gray (RAL 7035), IP66, 1590ZGRP121
Polyester enclosure, (L x W x H) 160 x 160 x 90 mm, light gray (RAL 7035), IP66, 1590ZGRP161
Bud IndustriesPTQ-11050
Enclosure Plastic; LxWxD: 10.24 x 6.3 x 3.94 in.; Light Gray; Gray Cover
Bud IndustriesPTQ-11050-C
ENCLOSURE, FIBERGLASS, CLEAR COVER, 10.24 X 6.3 X 3.94IN, PTQ SERIES
Bud IndustriesPBB-11833-2
Pushbutton Enclosure, 2Hole, Pc; Enclosure Material:Polycarbonate, |Bud Industries PBB-11833-2

Descriptions

Descriptions of Phoenix Mecano 02.080806.0/ P305 provided by its distributors.

Enclosure Material = Polyester / Protection Rating = IP66 / Fire Class = UL 94 V0 / Enclosure Colour = Grey / External Width mm = 75 / External Depth mm = 80 / External Height mm = 56.5 / Internal Width mm = 65 / Internal Depth mm = 70 / Internal Height mm = 46 / Series = Euromas

Manufacturer Aliases

Phoenix Mecano has several brands around the world that distributors may use as alternate names. Phoenix Mecano may also be known as the following names:

  • Phoenix Mecano – PTR HARTMANN
  • Phoenix Mecano - BOPLA
  • Phoenix Mecano - ROSE
  • Phoenix Mecano – PTR
  • Phoenix Mecano North America
  • Phoenix Mecano - ROSE+BOPLA
  • PHOENIX MECANO INC
  • PHOENIX MECANO COMPAGNY
  • Phoenix Mecano : PM USA
  • RK Rose+Krieger Phoenix Mecano
  • PTR MESSTECHNIK GMBH & CO KG
  • PHOENIX MECANO SE ASIA
  • PHOENIX MECANO MTC
  • BOPLA (PHOENIX MECANO)
  • PHOENIX MECANO (SE
  • PTR - Phoenix Mecano
  • ROSE (PHOENIX MECANO)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02.080806.0/P305