Phoenix Mecano 02.080808.0/ P326

Universal housing Dark Grey 75x57mm Poly

Price and Stock

DistributorSKUMinPkg
UnikeyIC02.080808.0/ P32611
2h

Inventory History

3 month trend:
+250%

Related Parts

Polyester enclosure, (L x W x H) 80 x 75 x 55 mm, light gray (RAL 7035), IP66, 1590ZGRP081
Polyester enclosure, (L x W x H) 110 x 75 x 55 mm, gray (RAL 7046), IP66, 1590ZGRP082
Polyester enclosure, (L x W x H) 120 x 122 x 91 mm, light gray (RAL 7035), IP66, 1590ZGRP121
Phoenix Mecano04325000
Enclosure, Ip66, Euromas, Multipurpose, 75 Mm, 75 Mm, 160 Mm, Pet (Polyester), Grey Rohs Compliant: Yes |Bopla 04325000
Phoenix Mecano02.081106.0 / P 311
Universal housing Dark Grey 75x76mm Poly
Phoenix Mecano02.060603.0/ P303
Universal housing Dark Grey 75x76mm Poly

Descriptions

Descriptions of Phoenix Mecano 02.080808.0/ P326 provided by its distributors.

Universal housing Dark Grey 75x57mm Poly
Enclosure Material = Polyester / Protection Rating = IP66 / Fire Class = UL 94 V0 / Enclosure Colour = Grey / External Width mm = 75 / External Depth mm = 80 / External Height mm = 75.5 / Internal Width mm = 65 / Internal Depth mm = 70 / Internal Height mm = 65 / Series = Euromas

Manufacturer Aliases

Phoenix Mecano has several brands around the world that distributors may use as alternate names. Phoenix Mecano may also be known as the following names:

  • Phoenix Mecano – PTR HARTMANN
  • Phoenix Mecano - BOPLA
  • Phoenix Mecano - ROSE
  • Phoenix Mecano – PTR
  • Phoenix Mecano North America
  • Phoenix Mecano - ROSE+BOPLA
  • PHOENIX MECANO INC
  • PHOENIX MECANO COMPAGNY
  • Phoenix Mecano : PM USA
  • RK Rose+Krieger Phoenix Mecano
  • PTR MESSTECHNIK GMBH & CO KG
  • PHOENIX MECANO SE ASIA
  • PHOENIX MECANO MTC
  • BOPLA (PHOENIX MECANO)
  • PHOENIX MECANO (SE
  • PTR - Phoenix Mecano
  • ROSE (PHOENIX MECANO)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02.080808.0/P326