Phoenix Mecano 02227000

BOPLA 02227000Enclosure, IP65, Multipurpose, 85 mm, 120 mm, 122 mm, PC (Polycarbonate), Grey
$ 38.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano 02227000.

Burklin Elektronik

Datasheet3 pages5 years ago

Inventory History

3 month trend:
-40.78%

Related Parts

Bud IndustriesPN-1336-DG
Bud Industries PN-1336-DG IP65 NEMA 4X Box, Dark Gray, 4.7x4.7x2.4 in, PN Series
Bud IndustriesPN-1337-DG
Bud Industries PN-1337-DG IP65 NEMA 4X Box, Dark Gray, 4.7x4.7x3.5 in, PN Series
Bud IndustriesPN-1337-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 4.72 X 4.72 X 3.54IN, PN SERIES
HammondRP1155
Enclosure Plastic 4.92 x 3.35 x 3.35 Inch Light Gray ABS with Opaque Lid
HammondRP1155C
Enclosure Plastic 4.92 x 3.35 x 3.35 Inch Light Gray ABS with Clear Lid
HammondRP1150
Enclosure Plastic 4.92 x 3.35 x 3.35 Inch Off-White Polycarbonate Opaque Lid
Hammond1554FGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X3.5X2.4 IN, NEMA 13,1554 SERIES
Hammond1555FF42GY
RAL7035 Gray Watertight ABS Plastic Enclosure Flange 4.7 x 3.6 x 2.44 Inch Light Gray
Hammond1554PGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X4.7X3.15 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1328
ENCLOSURE, POLYCARBONATE, UL94HB, 4.53 X 3.54X 3.15IN, NEMA14, PN SERIES
Bud IndustriesNBF-32402
Bud Industries NBF-32402 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 5.1x4.9x2.8 in
Bud IndustriesPN-1328-MB
Enclosure 4.53 in. H x 3.54 in. W x 3.15 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray

Descriptions

Descriptions of Phoenix Mecano 02227000 provided by its distributors.

BOPLA 02227000Enclosure, IP65, Multipurpose, 85 mm, 120 mm, 122 mm, PC (Polycarbonate), Grey
Euromas ABS / PC / F05—M 227—Enclosure, polycarbonate
Enclosure, Euromas, PC,122 X 120 X 85mm, Polycarbonate, Lt Grey, M 227 [031212090] | PHOENIX MECANO 02227000
Light Gray Polycarbonate Wall Mount Enclosure
BOX PLASTIC GRAY 4.80"L X 4.72"W
Small Enclosure, Polycarbonate, Grey; Enclosure Type:Small; Enclosure Material:Polycarbonate; External Height - Metric:85.1Mm; External Width - Metric:120Mm; External Depth - Metric:122Mm; Ip Rating:Ip65; Body Color:Gray Rohs Compliant: Yes |Bopla 02227000

Manufacturer Aliases

Phoenix Mecano has several brands around the world that distributors may use as alternate names. Phoenix Mecano may also be known as the following names:

  • Phoenix Mecano – PTR HARTMANN
  • Phoenix Mecano - BOPLA
  • Phoenix Mecano - ROSE
  • Phoenix Mecano – PTR
  • Phoenix Mecano North America
  • Phoenix Mecano - ROSE+BOPLA
  • PHOENIX MECANO INC
  • PHOENIX MECANO COMPAGNY
  • Phoenix Mecano : PM USA
  • RK Rose+Krieger Phoenix Mecano
  • PTR MESSTECHNIK GMBH & CO KG
  • PHOENIX MECANO SE ASIA
  • PHOENIX MECANO MTC
  • BOPLA (PHOENIX MECANO)
  • PHOENIX MECANO (SE
  • PTR - Phoenix Mecano
  • ROSE (PHOENIX MECANO)