Bud Industries PN-1328

Enclosure, Polycarbonate, UL94HB, 4.53 X 3.54X 3.15IN, NEMA14, Pn Series
$ 13.9
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1328.

Master Electronics

Datasheet1 page17 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-2.32%

Related Parts

Hammond1555EGY
ABS enclosure, (L x W x H) 89 x 89 x 61 mm, light gray (RAL 7035), IP66, 1555EGY
Bud IndustriesNBF-32004
Bud Industries NBF-32004 NEMA Enclosure, ABS Plastic, 5.9x3.9x2.8 in, NBF Series NEMA Box
Bud IndustriesNBF-32006
Bud Industries NBF-32006 NEMA Enclosure, ABS Plastic, 7.9x3.9x2.8 in, NBF Series NEMA Box
Hammond1554F2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 3.5 x 2.4 Inch Light Gray
Hammond1555FF42GY
RAL7035 Gray Watertight ABS Plastic Enclosure Flange 4.7 x 3.6 x 2.44 Inch Light Gray
Bud IndustriesNBF-32102
Bud Industries NBF-32102 NEMA Enclosure, ABS Poly Blend, 5.1x3.9x2.8 in, NBF Series NEMA Box

Descriptions

Descriptions of Bud Industries PN-1328 provided by its distributors.

ENCLOSURE, POLYCARBONATE, UL94HB, 4.53 X 3.54X 3.15IN, NEMA14, PN SERIES
BUD NEMA Polycarbonate 4.29 x 3.30 x 2.92 Inch Internal box with Light gray polycarbonate Body/Cover and No Mounting Bracket
Utilibox Style A Plastic Utility Box with Mounting Flanges and Recessed Cover CUR-3282-MB, Utilibox Style A Plastic Utility Box with Mounting Flanges and Recessed Cover (4.6 X 4.6 X 2.4 In)
ENCLOSURE JUNCTION BOX POLYCARBONATE GREY; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:115.1mm; External Width - Metric:90mm; External Depth - Metric:80mm; IP Rating:IP66; Body
Enclosure Junction Box Polycarbonate Grey; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:115Mm; Anchura Externa - Métrico:90Mm; Profundidad Externa - Métrico:80Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip66 |Bud Industries PN-1328

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1328