Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries NBF-32402

Bud Industries NBF-32402 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 5.1x4.9x2.8 in
$ 18.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32402.

Farnell

Datasheet1 page16 years ago

Inventory History

3 month trend:
-15.74%

Related Parts

Bud IndustriesNBF-32302
Bud Industries NBF-32302 NEMA Enclosure, Poly PTB Blend, 5.1x3.9x2.8 in, NBF Series NEMA Box
Bud IndustriesNBF-32102
Bud Industries NBF-32102 NEMA Enclosure, ABS Poly Blend, 5.1x3.9x2.8 in, NBF Series NEMA Box
Bud IndustriesNBF-32202
Bud Industries NBF-32202 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 5.1x3.9x2.8 in
Hammond1555F2GY
PC enclosure, (L x W x H) 119 x 89 x 61 mm, light gray (RAL 7035), IP66, 1555F2GY
Hammond1554J2GY
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,6.3X3.5X2.4IN, NEMA13,1554 SERIES
Hammond1554P2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 3.5 Inch Light Gray

Descriptions

Descriptions of Bud Industries NBF-32402 provided by its distributors.

Bud Industries NBF-32402 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 5.1x4.9x2.8 in
ENCLOSURE, NEMA 4X, IP66,PC/PBT, UL94-5VA, OUTDOOR, CLEAR DOOR,5.12X3.92X2.78
Utilibox Style B Plastic Utility Box with Recessed Cover CUR-3296, Utilibox Style B Plastic Utility Box with Recessed Cover (8.3 X 5.1 X 1.5 In)
ENCLOSURE, WALL MNT, HINGED DOOR, PBT/PC; Enclosure Type: Wall Mount; Enclosure Material: PBT, Polycarbonate; External Height - Metric: 70.5mm; External Width - Metric: 99.5mm; External Depth - Metric: 130mm; IP Rating: IP65;

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32402