Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554FGY

Enclosure, Box-lid, Wallmount, Abs, UL94HB, Gray, 4.7X3.5X2.4 in, Nema 13, 1554 Series
$ 11.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554FGY.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page19 years ago

Farnell

DigiKey

Master Electronics

SOS electronic

Inventory History

3 month trend:
-13.92%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1555FGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X3.5X2.4 IN, NEMA13,1555 SERIES
Hammond1554EGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,3.5X3.5X2.4 IN, NEMA 13,1554 SERIES
Hammond1555EGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,3.5X3.5X2.4 IN, NEMA13,1555 SERIES
Bud IndustriesPN-1323-DGMB
Flanged Enclosure; ABS; NEMA 4X; UL94HB; Dark; 4.53 x 3.54 x 2.17in; PN Series
Bud IndustriesPN-1322-MB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,UL94HB,4.53 X 2.56 X 2.17IN, PN SERIES
Bud IndustriesPN-1323-MB
Enclosure Flanged; HxWxD: 4.53 x 3.54 x 2.17 in.; Polycarbonate; Light Gray

Descriptions

Descriptions of Hammond 1554FGY provided by its distributors.

ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X3.5X2.4 IN, NEMA 13,1554 SERIES
RAL7035 Gray ABS Plastic Watertight Enclosure 4.7 x 3.5 x 2.4 Inch Light Gray
ABS Plastic Box Gray Lid, 1554 Series- ABS Watertight Enclosure (4.72" x 3.54" x 2.40")
RAL7035 grey ABS plastic watertight enclosure 120X90X60MM ABS NEMA ENCL (4.7 x 3.5 x 2.4) Hammond PN 1554FGY : UPC [623980303888] Color: Light Gray
ENCLOSURE, ABS, FLAT LID; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 61mm; External Width - Metric: 89mm; External Depth - Metric: 119mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: NEM
Enclosure Material = ABS / Protection Rating = IP66 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Nema Rating = 6P / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 HB / Enclosure Colour = Light Grey / External Width mm = 90 / External Depth mm = 120 / External Height mm = 60.5 / Internal Width mm = 78.91 / Internal Depth mm = 112.91 / Internal Height mm = 54.5 / Series = 1554 / Weight g = 170

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM