Bud Industries PN-1328-MB

Enclosure 4.53 in. H x 3.54 in. W x 3.15 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray
$ 12.081
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1328-MB.

Sager Electronics

Datasheet1 page15 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.87%

Related Parts

Bud IndustriesPN-1328-DGMB
Enclosure, Wall Mount,abs, Dark Gray; Enclosure Type:Multipurpose; |Bud Industries PN-1328-DGMB
Bud IndustriesPN-1328-CMB
Enclosure; NEMA4X; Flanged; Polycarbonate; UL94HB; LtGray/ClearCover; 4.53x3.54x3.15In
Bud IndustriesPN-1328-DG
ENCLOSURE, JUNCTION BOX, PLASTIC DARK GRAY, 4.528 X 3.543 X 3.151"
Hammond1554G2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 4.7 x 3.5 x 3.15 Inch Clear
Hammond1555GGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X3.5X3.15 IN, NEMA13,1555 SERIES
Hammond1554GGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X3.5X3.15 IN, NEMA 13,1554 SERIES

Descriptions

Descriptions of Bud Industries PN-1328-MB provided by its distributors.

Enclosure 4.53 in. H x 3.54 in. W x 3.15 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,UL94HB,4.53 X 3.54X 3.15IN, PN SERIES
BUD NEMA Polycarbonate 4.29 x 3.30 x 2.92 Inch Internal box with Light gray polycarbonate Body/Cover and Style 1 Mounting Bracket
Econobox Diecast Aluminum Box with Mounting Bracket CU-4123-B, Econobox Diecast Aluminum Box with Mounting Bracket (3.6 X 1.2 X 1.5 In)
ENCLOSURE, WALL MOUNT, POLYCARBONATE, LT GRAY; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 115.06mm; External Width - Metric: 89.92mm; External Depth - Metric: 80.01mm; IP Rating: IP65
Enclosure, Wall Mount, Polycarbonate, Lt Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:115.06Mm; Anchura Externa - Métrico:89.92Mm; Profundidad Externa - Métrico:80.01Mm; Envolvente, Material:Pc (Policarbonato) |Bud Industries PN-1328-MB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1328MB