Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1555FF42GY

RAL7035 Gray Watertight ABS Plastic Enclosure Flange 4.7 x 3.6 x 2.44 Inch Light Gray
$ 12.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555FF42GY.

Electro Sonic

Datasheet1 page16 years ago

Farnell

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1555CF42GY
Type 4x & 6P ABS Plastic Watertight Enclosure with Flanged Lid Light Gray 120x66x62mm
RAL7035 Gray Watertight Polycarbonate Plastic Enclosure Flange 4.7 x 3.6 x 2.44 Inch Light Gray
RAL7035 Gray Watertight Plastic Enclosure Flange 4.7 x 2.6 x 2.44 Inch Light Gray
Bud IndustriesPN-1328
ENCLOSURE, POLYCARBONATE, UL94HB, 4.53 X 3.54X 3.15IN, NEMA14, PN SERIES
Bud IndustriesPN-1323
Enclosure 4.52 in. H x 3.54 in. W x 1.64 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Bud IndustriesPN-1323-C
PW Series UL94-5VA ABS Enclosure PW-12848-T, PW Series UL94-5VA ABS Enclosure (4 X 4 X 1.9 In)

Descriptions

Descriptions of Hammond 1555FF42GY provided by its distributors.

RAL7035 Gray Watertight ABS Plastic Enclosure Flange 4.7 x 3.6 x 2.44 Inch Light Gray
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, GRAY,4.7X3.6X2.44 IN, NEMA13,1555 SERIES
Hammond 1555FF42GY IP67 Watertight Enclosure with Flanged Lid (120 x 91 x 62mm)
ABS Plastic Box Gray Lid, 1555F Series- ABS Watertight Enclosure (4.7" x 3.6" x 2.44")
BOX, FLANGED, ABS, IP66; Enclosure Type: Wall Mount; Enclosure Material: ABS; External Height - Metric: 62mm; External Width - Metric: 91mm; External Depth - Metric: 120mm; IP Rating: IP67; Body Colour: Grey; NEMA Rating: NEMA 4

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM