Hammond 1590ZGRP121

Polyester enclosure, (L x W x H) 120 x 122 x 91 mm, light gray (RAL 7035), IP66, 1590ZGRP121
$ 38.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590ZGRP121.

Master Electronics

Datasheet1 page19 years ago

Burklin Elektronik

TME

Newark

Mouser

Inventory History

3 month trend:
+283%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hammond1554P2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 3.5 Inch Light Gray
Hammond1554PGY
ABS enclosure, (L x W x H) 120 x 120 x 80 mm, light gray (RAL 7035), IP66, 1554PGY
Bud IndustriesNBB-15240
ENCLOSURE, ABS PLASTIC, POLYURETHANE GASKET, LIGHT GRAY, NEMA 4X, NBF SERIES
Hammond1555G2GY
Polycarbonate enclosure, (L x W x H) 120 x 90 x 80 mm, light gray (RAL 7035), IP66, 1555G2GY
Bud IndustriesNBB-10260
Enclosure Plast Multipurpose Abs 149.9Mm; |Bud Industries NBB-10260
Bud IndustriesPN-1337
ENCLOSURE, POLYCARBONATE, UL94HB, 4.72 X 4.72 X 3.54IN, NEMA14, PN SERIES

Descriptions

Descriptions of Hammond 1590ZGRP121 provided by its distributors.

Polyester enclosure, (L x W x H) 120 x 122 x 91 mm, light gray (RAL 7035), IP66, 1590ZGRP121
ENCLOSURE, BOX-LID, DESKTOP, POLYESTER, GRAY,4.72X4.78X3.54 IN, IP65,1590ZGRP SERIES
Hammond 1590ZGRP121 Glass Reinforced Polyester Enclosure 120x121x91mm Grey
enclosure - fiberglass 120 X 122 X 90MM FIBERGLAS BOX (4.72 x 4.78 x 3.57) Hammond PN 1590ZGRP121 : UPC [623980998527] Color: Gray
BOX, POLYESTER, 120X122X95MM; Enclosure Type: Multipurpose; Enclosure Material: Polyester (PET); External Height - Metric: 90.2mm; External Width - Metric: 122mm; External Depth - Metric: 120mm; IP Rating: IP66; Body Colour: Gr

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590ZGRP121.