Bivar LC-18.0

Light Pipe, Flexible, 1MM. Fiber Optic Core, 4.2MM. Dia. Lens, 18.0IN. Length
$ 2.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar LC-18.0.

element14 APAC

Datasheet1 page13 years ago
Datasheet1 page13 years ago

Farnell

TME

Inventory History

3 month trend:
-25.42%

Related Parts

Dialight515-1011F
515-1011F; PCB Mounted Right Angle LED Light Pipe; Clear Round Lens
Dialight515-1049F
LIGHT PIPE SGL ELEMENT / Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Dialight515-1061F
515-1061F, PCB MOUNTED 2-WAY RIGHT ANGLE LED LIGHT PIPE, BI-LEVEL CLEAR DOME LENS
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.750 IN.
LIGHT PIPE, RIGID, PANEL MNT (FRONT),3MM ROUND LENS, LOW PROFILE ROUND FACE,.500IN.
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.125 IN.

Descriptions

Descriptions of Bivar LC-18.0 provided by its distributors.

LIGHT PIPE, FLEXIBLE,1MM. FIBER OPTIC CORE,4.2MM. DIA. LENS,18.0IN. LENGTH
LIGHT PIPE, SINGLE, CIRCULAR, PANEL; Length:18"; Light Pipe Shape:Circular; No. of Light Pipes:1; Light Pipe Color:-; Light Pipe Mounting:Panel; Packaging:Each
Light Pipe, Single, Circular, Panel; Longitud:18"; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:-; Luz, Montaje Del Conducto:Panel; Tipo De Empaquetado:Individual |Bivar LC-18.0

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC18.0