Bernstein CA150 UKF

Enclosure, Ip65, Diecast, Multipurpose, 57 Mm, 80 Mm, 125 Mm, Aluminium, Grey Rohs Compliant: Yes |Bernstein CA150 UKF
$ 17.89

Price and Stock

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series
Bud IndustriesCN-5702
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,3.52X1.38X1.22 ,NEMA 4X, IP66
Altech150-001
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, GRAY,1.97X1.77X1.18 IN, IP65,NEMA4X, AL SERIES
Altech150-005
Enclosure;Box-Lid;Aluminum, Die Cast;Gray;3.15x2.95x2.24 In;IP65;NEMA4X;AL Series
Altech150-002
Enclosure;Box-Lid;Aluminum, Die Cast;Gray;2.52x2.28x1.34 In;IP65;NEMA4X;AL Series

Descriptions

Descriptions of Bernstein CA150 UKF provided by its distributors.

Enclosure, Ip65, Diecast, Multipurpose, 57 Mm, 80 Mm, 125 Mm, Aluminium, Grey Rohs Compliant: Yes |Bernstein CA150 UKF
BOX, DIECAST, IP65; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 57mm; External Width - Metric: 80mm; External Depth - Metric: 125mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: -;

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA150UKF