Altech 150-001

Enclosure, Box-lid, Aluminum, Die Cast, Gray, 1.97X1.77X1.18 in, IP65, NEMA4X, Al Series
$ 20.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 150-001.

Electro Sonic

Datasheet17 pages22 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series
Bud IndustriesCN-5702
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,3.52X1.38X1.22 ,NEMA 4X, IP66
Altech150-005
Enclosure;Box-Lid;Aluminum, Die Cast;Gray;3.15x2.95x2.24 In;IP65;NEMA4X;AL Series
Altech150-002
Enclosure;Box-Lid;Aluminum, Die Cast;Gray;2.52x2.28x1.34 In;IP65;NEMA4X;AL Series
Altech150-003
Enclosure;Box-Lid;Aluminum, Die Cast;Gray;3.86x2.52x1.34 In;IP65;NEMA4X;AL Series

Descriptions

Descriptions of Altech 150-001 provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, GRAY,1.97X1.77X1.18 IN, IP65,NEMA4X, AL SERIES
Altech 150-001 Enclosure, Cast Aluminum, Dark Gray, 1.97" x 1.77", AL Series
Enclosure, Multipurpose, Alum, Gray; Enclosure Type:Multipurpose; Enclosure Material:Aluminum; External Height - Metric:30Mm; External Width - Metric:45Mm; External Depth - Metric:50Mm; Ip Rating:Ip66; Body Color:Silver Grey Rohs Compliant: Yes |Altech 150-001

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD