Altech 150-002

Enclosure; Box-Lid; Aluminum, Die Cast; Gray; 2.52x2.28x1.34 In; IP65; NEMA4X; AL Series
$ 26.777
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 150-002.

RS (Formerly Allied Electronics)

Datasheet17 pages22 years ago

Inventory History

3 month trend:
-34.88%

Related Parts

Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series
Bud IndustriesCN-5702
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,3.52X1.38X1.22 ,NEMA 4X, IP66
Altech150-001
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, GRAY,1.97X1.77X1.18 IN, IP65,NEMA4X, AL SERIES
ENCLOSURE, BOX-LID, WALLMOUNT, ALUM, GRAY, 2.56X1.97X1.6IN, NEMA4X, R100SERIES
Enclosure 2.60 in. H x 2.60 in. W x 1.60 in. D Aluminum Die Cast SS NEMA 4X

Descriptions

Descriptions of Altech 150-002 provided by its distributors.

Enclosure;Box-Lid;Aluminum, Die Cast;Gray;2.52x2.28x1.34 In;IP65;NEMA4X;AL Series
Altech 150-002 Enclosure, Cast Aluminum, Dark Gray, 2.52" x 2.28", AL Series
Enclosure, Multipurpose, Alum, Gray; Enclosure Type:Multipurpose; Enclosure Material:Aluminum; External Height - Metric:34Mm; External Width - Metric:58Mm; External Depth - Metric:64Mm; Ip Rating:Ip66; Body Color:Silver Grey Rohs Compliant: Yes |Altech 150-002

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD