Altech 150-005

Enclosure; Box-Lid; Aluminum, Die Cast; Gray; 3.15x2.95x2.24 In; IP65; NEMA4X; AL Series
$ 34.277
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 150-005.

Electro Sonic

Datasheet1 page10 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.74%

Related Parts

Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series
Bud IndustriesCN-5702
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,3.52X1.38X1.22 ,NEMA 4X, IP66
Altech150-002
Enclosure;Box-Lid;Aluminum, Die Cast;Gray;2.52x2.28x1.34 In;IP65;NEMA4X;AL Series
Altech150-001
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, GRAY,1.97X1.77X1.18 IN, IP65,NEMA4X, AL SERIES
Altech150-003
Enclosure;Box-Lid;Aluminum, Die Cast;Gray;3.86x2.52x1.34 In;IP65;NEMA4X;AL Series

Descriptions

Descriptions of Altech 150-005 provided by its distributors.

Enclosure;Box-Lid;Aluminum, Die Cast;Gray;3.15x2.95x2.24 In;IP65;NEMA4X;AL Series
Altech 150-005 Enclosure, Cast Aluminum, Dark Gray, 3.15" x 2.95", AL Series
ENCLOSURE, MULTIPURPOSE, ALUM, GRAY; Enclosure Type:Multipurpose; Enclosure Material:Aluminum; External Height - Metric:57mm; External Width - Metric:75mm; External Depth - Metric:80mm; IP Rating:IP66; Body Color:Silver Grey RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD