Belden 9239 010500

Coaxial Cable Braid Polyethylene/Polyvinyl Chloride 26AWG 2.56mm 300VAC Black 152.4m Bulk
$ 564.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9239 010500.

Belden

Datasheet2 pages14 years ago

element14 APAC

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.06%

Related Parts

Alpha Wire9174 BK005
Cable, Coaxial; 26 AWG; 7/34; 0.100 in.; Polyvinylchloride - Type I; Black
Alpha Wire9174 BK001
Cable, Coaxial; 26 AWG; 7/34; 0.425 in.; Polyvinylchloride - Type I; Black
COAXIAL CABLE, RG174/U, 26 AWG, BCCS, 7X34, BRAID SHLD, TC, PE INS, BLK, PVCJKT
Alpha Wire9316 BR005
Coaxial Cable Braid Polytetrafluoroethylene 25AWG 2.59mm 900VAC Brown 30.48m Spool
Coaxial Cable Braid Polytetrafluoroethylene 26AWG 2.5mm 900V Brown 30.48m
Coaxial Cable Braid Tetrafluoroethylene 26AWG 2.48mm 900VAC White 30.48m

Descriptions

Descriptions of Belden 9239 010500 provided by its distributors.

Coaxial Cable Braid Polyethylene/Polyvinyl Chloride 26AWG 2.56mm 300VAC Black 152.4m Bulk
COAXIAL CABLE, RG174/U, 26AWG, BCCS, 7X34, BRAID SHIELD, TC, PE INS, BLACK PVC
COAXIAL CABLE, RG-174/U, 500FT, BLACK; Coaxial Cable Type:RG174; Conductor Area CSA:-; Conductor Material:Copper; External Diameter:2.57mm; Impedance:50ohm; Jacket Color:Black; Jacket Material:PVC; Product Range:-; Wire Gauge:26AWG RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9239-010-500
  • 9239-010500