Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 9174 BK001

Cable, Coaxial; 26 AWG; 7/34; 0.425 in.; Polyvinylchloride - Type I; Black
$ 552.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9174 BK001.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

Newark

Farnell

Amar Radio Corporation

Inventory History

3 month trend:
-10.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire9316 BR005
Coaxial Cable Braid Polytetrafluoroethylene 25AWG 2.59mm 900VAC Brown 30.48m Spool
Alpha Wire9058A BK005
Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black 30.48m Spool
Alpha Wire9058AC BK002
Cable, Coaxial; 20 AWG; 19/0.0071; 0.195 in.; PVC; 95% TC Braid; Solid PE
Pomona Electronics2249-K-48
Pomona 2249-K-48 Cable Assembly w/BNC (M), RG174/U, 50 Ohms, 48” Long, 2249 Series
Pomona Electronics2249-K-36
Pomona 2249-K-36 Cable Assembly w/BNC (M), RG174/U, 50 Ohms, 36” Long, 2249 Series
Pomona Electronics2249-K-60
Pomona 2249-K-60 Cable Assembly w/BNC (M), RG174/U, 50 Ohms, 60” Long, 2249 Series

Descriptions

Descriptions of Alpha Wire 9174 BK001 provided by its distributors.

Cable, Coaxial; 26 AWG; 7/34; 0.425 in.; Polyvinylchloride - Type I; Black
Coaxial Cable Braid Polyethylene 26AWG 2.64mm Black 304.8m Spool
Alpha Wire RG174/Ucoaxial cable, MEC COAXIALseries, 304mlong, 50 Ω, Black
CABLE, COAX, RG174/U, BLACK, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Coaxial Cable Type:RG174/U; Conductor Size AWG:26AWG; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); No. of Strands x Strand Size:7 x 0.16mm; Conductor Material:Copper Coated Steel; External Diameter:2.54mm; Conductor Area CSA:0.14mm²; Impedance:50ohm; SVHC:No SVHC (20-Jun-2011); Attenuation @ 100MHz:2.80dB; Attenuation @ 10MHz:0.90dB; Attenuation @ 1GHz:8.50dB; Attenuation @ 200MHz:3.70dB; Attenuation @ 400MHz:17.50dB; Attenuation @ 50MHz:1.90dB; Capacitance per Metre:102pF/m; Coaxial Type:RG174/U; Conductor Make-up:7 / 0.16mm; Dielectric Insulation Diameter:1.52mm; Dielectric Material:Solid Polyethylene; Jacket Material:PVC; Outer Diameter:2.54mm; Primary Screen material:Tinned Copper Braid; Secondary Insulation Colour:Black; Secondary Insulation Material:PVC; Wire Size:26AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9174-BK001
  • 9174BK001