Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 9174 BK005

Cable, Coaxial; 26 AWG; 7/34; 0.100 in.; Polyvinylchloride - Type I; Black
$ 75.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9174 BK005.

element14 APAC

Datasheet3 pages9 years ago

Farnell

Electro Sonic

TME

Amar Radio Corporation

Inventory History

3 month trend:
+44.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Alpha Wire9058A BK005
Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black 30.48m Spool
Alpha Wire9058AC BK005
Cable, Coaxial; 20 AWG; 19/0.0071; 0.195 in.; PVC; 95% TC Braid; Solid PE
Pomona Electronics2249-K-48
Pomona 2249-K-48 Cable Assembly w/BNC (M), RG174/U, 50 Ohms, 48” Long, 2249 Series
Pomona Electronics2249-K-36
Pomona 2249-K-36 Cable Assembly w/BNC (M), RG174/U, 50 Ohms, 36” Long, 2249 Series
Pomona Electronics4935-BB-48
Pomona 4935-BB-48 SMA to BNC Cable Assembly, 48“ Cable Length, RG316/U, 335 V, 4935 Series
Alpha Wire9058 BK005
CABLE COAXIAL RG-58 20AWG 100

Descriptions

Descriptions of Alpha Wire 9174 BK005 provided by its distributors.

Cable, Coaxial; 26 AWG; 7/34; 0.100 in.; Polyvinylchloride - Type I; Black
Coaxial Cable Braid Polyethylene 26AWG 2.64mm Black 30.48m Spool
Alpha Wire 9174 BK005 Coaxial Cable RG174AU 50 Ohm (30.5m Reel)
Alpha Wire RG174/Ucoaxial cable, MEC COAXIALseries, 30mlong, 50 Ω, Black
CABLE, COAX, RG174/U, BLACK, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Coaxial Cable Type:RG174/U; Conductor Size AWG:26AWG; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); No. of Strands x Strand Size:7 x 0.16mm; Conductor Material:Copper Coated Steel; External Diameter:2.54mm; Conductor Area CSA:0.14mm²; Impedance:50ohm; SVHC:No SVHC (20-Jun-2011); Attenuation @ 100MHz:2.80dB; Attenuation @ 10MHz:0.90dB; Attenuation @ 1GHz:8.50dB; Attenuation @ 200MHz:3.70dB; Attenuation @ 400MHz:17.50dB; Attenuation @ 50MHz:1.90dB; Capacitance per Metre:102pF/m; Coaxial Type:RG174/U; Conductor Make-up:7 / 0.16mm; Dielectric Insulation Diameter:1.52mm; Dielectric Material:Solid Polyethylene; Jacket Material:PVC; Outer Diameter:2.54mm; Primary Screen material:Tinned Copper Braid; Secondary Insulation Colour:Black; Secondary Insulation Material:PVC; Wire Size:26AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9174 BK 005
  • 9174-BK005
  • 9174BK005