Belden 84316 001100

Coaxial Cable Braid Polytetrafluoroethylene 26AWG 2.5mm 900V Brown 30.48m
$ 494.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 84316 001100.

Belden

Datasheet3 pages14 years ago

element14 APAC

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+188%

Related Parts

Alpha Wire9174 BK005
Cable, Coaxial; 26 AWG; 7/34; 0.100 in.; Polyvinylchloride - Type I; Black
COAXIAL CABLE, RG174/U, 26 AWG, BCCS, 7X34, BRAID SHLD, TC, PE INS, BLK, PVCJKT
Alpha Wire9316 BR005
Coaxial Cable Braid Polytetrafluoroethylene 25AWG 2.59mm 900VAC Brown 30.48m Spool
Coaxial Cable Braid Tetrafluoroethylene 26AWG 2.48mm 900VAC White 30.48m
Alpha Wire9174 BK002
Cable, Coaxial; 26 AWG; 7/34; 0.100 in.; Polyvinylchloride - Type I; Black
COAXIAL CABLE, RG174/U, 26 AWG, BCCS, 7X34, BRAID SHIELD, TC, BLACK PVC

Descriptions

Descriptions of Belden 84316 001100 provided by its distributors.

Coaxial Cable Braid Polytetrafluoroethylene 26AWG 2.5mm 900V Brown 30.48m
COAXIAL CABLE, RG316/U, 26 AWG, SCCS, 7X34, BRAID SHIELD, SPC, BROWNTFE
COAX CABLE, 26AWG, 50 OHM, 30.5M; Coaxial Cable Type: RG316; Wire Gauge: 26AWG; Conductor Area CSA: -; Impedance: 50ohm; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket ; Available until stocks are exhausted
CABLE, COAXIAL, RG-316/U, 26AWG, 50 OHM, 100FT, BROWN; Coaxial Cable Type:RG316; Conductor Area CSA:-; Conductor Material:SPCCS (Silver Plated Copper Coated Steel); External Diameter:2.44mm; Impedance:50ohm; Jacket Color:Brown RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84316-001-100
  • 84316-001100