Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 9316 BR005

Coaxial Cable Braid Polytetrafluoroethylene 25AWG 2.59mm 900VAC Brown 30.48m Spool
$ 351.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9316 BR005.

IHS

Datasheet4 pages11 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
+581%

Supply Chain

Introduction Date2014-12-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Alpha Wire9174 BK005
Cable, Coaxial; 26 AWG; 7/34; 0.100 in.; Polyvinylchloride - Type I; Black
Alpha Wire9174 BK001
Cable, Coaxial; 26 AWG; 7/34; 0.425 in.; Polyvinylchloride - Type I; Black
Alpha Wire9174 BK002
Cable, Coaxial; 26 AWG; 7/34; 0.100 in.; Polyvinylchloride - Type I; Black
Pomona Electronics2249-K-24
POMONA 2249-K-24 RF / Coaxial Cable Assembly, BNC Straight Plug, BNC Straight Plug, 24 ", 60 cm, Black
Pomona Electronics2249-K-48
Pomona 2249-K-48 Cable Assembly w/BNC (M), RG174/U, 50 Ohms, 48” Long, 2249 Series
Pomona Electronics2249-K-36
Pomona 2249-K-36 Cable Assembly w/BNC (M), RG174/U, 50 Ohms, 36” Long, 2249 Series

Descriptions

Descriptions of Alpha Wire 9316 BR005 provided by its distributors.

Coaxial Cable Braid Polytetrafluoroethylene 25AWG 2.59mm 900VAC Brown 30.48m Spool
Wire And Cable, 1 Conductor(s), 25AWG, 900V, Communication Cable
CABLE, COAXIAL, RG-316/U, 25AWG, 100FT, NAT TAN
COAXIAL CABLE,25 AWG,50OHM, BRAID SHIELD, BROWN
AE COAX, 9316 BROWN 100 FT 26AWG RG316/U 50OHM TFE Removed 4/21/23
CABLE COAXIAL RG316 25AWG 100'
Cross Referenced to ALPHA WIRE CORP. - Part: ALP9316-BRN-100FT
COAX CABLE, RG316, 25AWG, 50 OHM, 30M;
Coaxial Cables RG316/U 100ft SPOOL BROWN

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9316-BR005
  • 9316BR005