Belden 83284 009100

Coaxial Cable Braid Tetrafluoroethylene 26AWG 2.48mm 900VAC White 30.48m
$ 413.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83284 009100.

Belden

Datasheet3 pages14 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
-20.47%

Related Parts

Alpha Wire9174 BK005
Cable, Coaxial; 26 AWG; 7/34; 0.100 in.; Polyvinylchloride - Type I; Black
Alpha Wire9316 BR005
Coaxial Cable Braid Polytetrafluoroethylene 25AWG 2.59mm 900VAC Brown 30.48m Spool
Alpha Wire9174 BK002
Cable, Coaxial; 26 AWG; 7/34; 0.100 in.; Polyvinylchloride - Type I; Black
COAXIAL CABLE, RG174/U, 26 AWG, BCCS, 7X34, BRAID SHIELD, TC, BLACK PVC
Coaxial Cable Braid Polyethylene/Polyvinyl Chloride 26AWG 2.56mm 300VAC Black 30.48m Bulk
COAXIAL CABLE, RG174/U, 26 AWG, BCCS, 7X34, BRAID SHLD, TC, PE INS, BLK, PVCJKT

Descriptions

Descriptions of Belden 83284 009100 provided by its distributors.

Coaxial Cable Braid Tetrafluoroethylene 26AWG 2.48mm 900VAC White 30.48m
COAXIAL CABLE RG316/U, 26 AWG, SCCS, 7X34, BRAID SHIELD, SPC, WHITE FEP JKT
CABLE, COAXIAL, RG-316/U, 26AWG, 50 OHM, 100FT, WHITE; Coaxial Cable Type:RG316; Conductor Area CSA:-; Conductor Material:SPCCS (Silver Plated Copper Coated Steel); External Diameter:2.49mm; Impedance:50ohm; Jacket Color:White RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83284 009100.